Print Page
Image is for illustrative purposes only. Please refer to product description.

337 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $4.600 |
| 25+ | $4.390 |
| 50+ | $4.120 |
| 100+ | $3.920 |
| 250+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoSPR-5W
Newark Part No.94B3765
Technical Datasheet
Connector TypeTest Receptacle
Centerline Spacing-
Connector Tip StyleFlat
Current Rating-
Overall Length33.53mm
Spring Force Initial6.13oz
Spring Force Working Travel16oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SPR-5W is a 33.53mm Pogo® Test Spring Socket with contacts. The probe with rhodium plated heat-treated BeCu plunger, gold-plated work-hardened nickel-silver barrel, silver-plated BeCu spring and gold-plated brass ball. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.
- Flat connector tip style
- 6A Current rating
- 16oz Spring force working travel
- SPR-5W is used with the EPA-5, SPA-5, and HCP-15 series probes.
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Test Receptacle
Connector Tip Style
Flat
Overall Length
33.53mm
Spring Force Working Travel
16oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
-
Current Rating
-
Spring Force Initial
6.13oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
