Print Page
CMD
CONFG PS PLUG-IN MOD, 28-58V, 6.25A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCMDCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.92AH4204
Product RangeCoolMod
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $203.610 |
| 5+ | $189.700 |
| 10+ | $184.050 |
| 25+ | $180.370 |
| 50+ | $176.690 |
| 100+ | $173.010 |
| 10000+ | $169.330 |
Price for:Each
Minimum: 1
Multiple: 1
$203.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCMDCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.92AH4204
Product RangeCoolMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max300W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min28V
Output Voltage Max58V
Output Current Max6.25A
Output Current Max6.25A
Power Supply Mounting-
Product RangeCoolMod
SVHCTo Be Advised
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
58V
Output Current Max
6.25A
For Use With
Advanced Energy CoolX600 / CoolX1000 / CoolX1800 Series CoolPac Chassis Converters
SVHC
To Be Advised
Output Power Max
300W
Output Voltage Min
28V
Output Current Max
6.25A
Power Supply Mounting
-
Product Range
CoolMod
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate