Print Page
CMH
CONFG PS PLUG-IN MOD, 3-30V, 4A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCMHCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.92AH4209
Product RangeCoolMod
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.870 |
| 5+ | $172.960 |
| 10+ | $171.300 |
| 25+ | $167.870 |
| 50+ | $164.440 |
Price for:Each
Minimum: 1
Multiple: 1
$206.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCMHCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.92AH4209
Product RangeCoolMod
Technical Datasheet
No. of Slots / Outputs2Outputs
Output Power Max120W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min3V
Output Voltage Max30V
Output Current Max4A
Output Current Max4A
Power Supply Mounting-
Product RangeCoolMod
SVHCTo Be Advised
Technical Specifications
No. of Slots / Outputs
2Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
30V
Output Current Max
4A
For Use With
Advanced Energy CoolX600 / CoolX1000 / CoolX1800 Series CoolPac Chassis Converters
SVHC
To Be Advised
Output Power Max
120W
Output Voltage Min
3V
Output Current Max
4A
Power Supply Mounting
-
Product Range
CoolMod
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate