Print Page
XGN
CONFG PS PLUG-IN MOD, 6-15V, 20A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH6295
Product RangePowerMod
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.080 |
| 5+ | $220.280 |
| 10+ | $215.810 |
| 25+ | $215.060 |
| 50+ | $210.770 |
Price for:Each
Minimum: 1
Multiple: 1
$231.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH6295
Product RangePowerMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max240W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min6V
Output Voltage Max15V
Output Current Max20A
Output Current Max20A
Power Supply Mounting-
Product RangePowerMod
SVHCTo Be Advised
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
15V
Output Current Max
20A
For Use With
Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
SVHC
To Be Advised
Output Power Max
240W
Output Voltage Min
6V
Output Current Max
20A
Power Supply Mounting
-
Product Range
PowerMod
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate