Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No179D-RTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73J3659
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.840 |
| 5+ | $101.550 |
| 10+ | $97.260 |
| 25+ | $94.130 |
| 50+ | $90.160 |
| 100+ | $88.360 |
Price for:Each
Minimum: 1
Multiple: 1
$105.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No179D-RTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73J3659
Technical Datasheet
Tweezer TypeReplaceable Tip
Tweezer Tip TypeStraight, Round
Overall Length5"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCopolymer Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Replaceable Tip
Overall Length
5"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Round
Tip Style
-
Tweezer Tip Material
Copolymer Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
