Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No2A-SA-PICopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95H8445
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.580 |
Price for:Each
Minimum: 1
Multiple: 1
$28.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No2A-SA-PICopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.95H8445
Technical Datasheet
Tweezer TypeSMD Handling
Tweezer Tip TypeStraight, Flat
Overall Length4.75"
Tip StyleStyle 2A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2A-SA-PI is an Electronic Style Tweezers features tapered tips with flat round points. Made of Italian AISI 316L stainless steel.
- Anti-acid and anti-magnetic material
- #2A Design
Applications
Maintenance & Repair
Technical Specifications
Tweezer Type
SMD Handling
Overall Length
4.75"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Flat
Tip Style
Style 2A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
