Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 2A-SACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 95H8442 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $61.940 |
| 5+ | $57.400 |
| 10+ | $56.240 |
| 25+ | $55.070 |
| 50+ | $52.300 |
| 100+ | $51.250 |
| 250+ | $50.210 |
Price for:Each
Minimum: 1
Multiple: 1
$61.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXCELTA |
|---|---|
| Manufacturer Part No | 2A-SACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 95H8442 |
| Technical Datasheet | |
| Tweezer Type | High Precision |
| Tweezer Tip Type | Straight, Round |
| Overall Length | 4.75" |
| Tip Style | Style 2A |
| Tweezer Body Material | Stainless Steel Body |
| Tweezer Tip Material | Stainless Steel Tip |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The 2A-SA is a 4-3/4-inch Electronic-style Tweezer with high precision made of NEVERUST®. The tapered tips with flat round points.
Applications
Industrial
Technical Specifications
| Tweezer Type | High Precision |
|---|---|
| Overall Length | 4.75" |
| Tweezer Body Material | Stainless Steel Body |
| Product Range | - |
| Tweezer Tip Type | Straight, Round |
|---|---|
| Tip Style | Style 2A |
| Tweezer Tip Material | Stainless Steel Tip |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for 2A-SA
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
