Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No3C-SA-ETCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H8703
Your Part Number
4 In Stock
12 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $68.250 |
| 5+ | $63.260 |
| 10+ | $61.230 |
| 25+ | $58.640 |
| 50+ | $57.470 |
| 100+ | $56.290 |
| 250+ | $55.120 |
Price for:Each
Minimum: 1
Multiple: 1
$68.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No3C-SA-ETCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95H8703
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length4.25"
Tip StyleStyle 3C
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 3C-SA-ET is an Ergonomic Tweezers made of NEVERUST® material. It features ergonomic cushion comfort for extended use and straight tips with very-fine points.
- Protects operator from heat
- #3C Design
Applications
Maintenance & Repair
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
4.25"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 3C
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 3C-SA-ET
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
