Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380465
Newark Part No.27K9612
Also Known AsGTIN UPC EAN: 793950384657
Technical Datasheet
211 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $93.590 |
Price for:Each
Minimum: 1
Multiple: 1
$93.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380465
Newark Part No.27K9612
Also Known AsGTIN UPC EAN: 793950384657
Technical Datasheet
Test Connector Type AKelvin Clip
Test Connector Type BBanana Jack
Voltage Rating220VDC
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads4
Product Range-
SVHCTo Be Advised
Product Overview
380465 is a spare kelvin clip test lead set.
- For use with Extech instruments 380460 precision milliohm meter
Technical Specifications
Test Connector Type A
Kelvin Clip
Voltage Rating
220VDC
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Banana Jack
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
4
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate