Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8303
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,444.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,444.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8303
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.2ohm to 2kohm
Resolution (ohm)1ohm
Test Current100mA
Accuracy0.5%
External Height250mm
External Width190mm
External Depth110mm
Weight3.3lb
Product Range-
SVHCTo Be Advised
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1ohm
Accuracy
0.5%
External Width
190mm
Weight
3.3lb
SVHC
To Be Advised
Resistance Measurement Range
0.2ohm to 2kohm
Test Current
100mA
External Height
250mm
External Depth
110mm
Product Range
-
Technical Docs (1)
Alternatives for 380580
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
