Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.27K9617
Also Known AsGTIN UPC EAN: 793950385807
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,154.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1,154.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.27K9617
Also Known AsGTIN UPC EAN: 793950385807
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.2ohm to 2kohm
Resolution (ohm)1ohm
Test Current100mA
Accuracy-
External Height250mm
External Width190mm
External Depth110mm
Weight3.3lb
Product Range-
SVHCTo Be Advised
Product Overview
The 380580 is a battery-powered Milliohm Meter offers five resistance ranges with resolution low as 0.1mΩ. The 4-wire Kelvin clip connection ensures optimum accuracy. Typical application includes transformer, motor coil and PC board resistance measurement.
- High accuracy, high resolution portable milliohm meter for field use
- Four terminal Kelvin measurements
- Over-temperature and overvoltage protection
- 5 ranges with 100µΩ maximum resolution
- Invalid test indicators to prevent inaccurate measurements
- Built-in water resistant case with shoulder strap
Applications
Test & Measurement, Motor Drive & Control
Contents
Milliohm meter, 8AA Batteries, 2 Sets of test leads (4 wire with 4 alligator clips and 4 wire with 2 Kelvin alligator clips).
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1ohm
Accuracy
-
External Width
190mm
Weight
3.3lb
SVHC
To Be Advised
Resistance Measurement Range
0.2ohm to 2kohm
Test Current
100mA
External Height
250mm
External Depth
110mm
Product Range
-
Technical Docs (1)
Alternatives for 380580
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
