Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380941Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8304
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $423.670 |
Price for:Each
Minimum: 1
Multiple: 1
$423.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380941Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8304
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Resistance
Current Measure AC Max200A
Voltage Measure AC Max400V
Voltage Measure DC Max400V
Resistance Measure Max400ohm
DMM Response TypeAverage
Range SelectionManual
No. of Digits3.75
Jaw Opening Max23mm
Product Range-
SVHCTo Be Advised
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency, Resistance
Voltage Measure AC Max
400V
Resistance Measure Max
400ohm
Range Selection
Manual
Jaw Opening Max
23mm
SVHC
To Be Advised
Current Measure AC Max
200A
Voltage Measure DC Max
400V
DMM Response Type
Average
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
