Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380950
Newark Part No.61M1146
Also Known AsGTIN UPC EAN: 793950389508
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $175.760 |
Price for:Each
Minimum: 1
Multiple: 1
$175.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380950
Newark Part No.61M1146
Also Known AsGTIN UPC EAN: 793950389508
Technical Datasheet
Current Measure AC Max80A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeAverage
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max12.7mm
Product Range-
SVHCTo Be Advised
Product Overview
80A Mini AC/DC Clamp Meter, small diameter elongated jaw designed for high resolution current measurements in hard to reach locations. This mini-clamp performs AC and DC low current tests where typical clamps cannot go.
- 4000 count LCD display
- 1mA resolution
- Jaw opens to 0.5" (12.7mm)
- AC/DC Voltage, Resistance, Frequency, Capacitance, and Duty Cycle
- Diode Test/Continuity Beeper
- Data Hold
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Test leads, two 1.5V AAA batteries and carrying case.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
12.7mm
SVHC
To Be Advised
Current Measure AC Max
80A
Voltage Measure DC Max
600V
DMM Response Type
Average
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate