
| Quantity | Price |
|---|---|
| 1+ | $412.340 |
Product Information
Product Overview
The 380976-K from Extech Instruments is a 1φ/3φ 1000A true RMS AC power clamp meter kit. It measures current, insulation resistance, temperature (type K) and power. This meter measures 1ϕ/3ϕ true power (kW), apparent power (kVA), reactive power (kVAR), horsepower (HP), power factor and phase angle with lead/lag indicator. It is used for AC power evaluation, motor/generator installation and repair, HVAC flame rod tests, capture max/min temperature or current values and category III rating for industrial measurements. The 380976-K complies with cULus, EN 61010-1 and safety rated to CAT III 600V, CE. It has dimension of 228mm x 76mm x 39mm and weight of 465g.
- 600KW/10W true power, 600kVA/100VA apparent power, 600kVAR/10VAR reactive power
- 800HP/0.01HP horsepower, -60 to +60°/0.1° phase angle (f)
- 1000A/10mA AC current (Trms), 1000μA/10nA current (AC+DC) (Trms)
- 600V/0.1mV AC/DC voltage (Trms), 1000Kohm/0.1ohm resistance (ohm), 100Mohm/1Kohm resistance(Mohm)
- AC+DC μA current with 10nA resolution for flame rod tests
- Max/min recording with elapsed time indication, large dual LCD display (9999 count)
- Auto detect AC/DC voltage measurements with simultaneous frequency display
- Capacitance to 7000μF with 0.001μF resolution, high resistance tests to 100Mohm
- Type K, °C/°F switchable, temperature to 1000°F, diode and continuity tests
- Auto power off with disable feature, 1.6" (40mm) clamp jaw opening
Applications
Test & Measurement
Contents
380976-K clamp meter, Test lead kit, General purpose type K thermocouple probe, Carrying case, 9V battery.
Notes
The sensitivity for Automatic AC/DC Voltage detection is 1V. Voltage below 1V may indicate DC.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Power, Resistance
600V
0.1Gohm
Auto
40mm
To Be Advised
1kA
600V
True RMS
4
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
