Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8307
Your Part Number
2 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $289.960 |
Price for:Each
Minimum: 1
Multiple: 1
$289.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8307
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max1A
Output Current Max1A
Power Rating-
Supply Voltage Min115V
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
1A
Supply Voltage Min
115V
Manufacturer Warranty
1 Year
Plug Type
-
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
1A
Power Rating
-
Supply Voltage Max
230V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
