Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382270Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61M1151
Also Known AsGTIN UPC EAN: 793950322703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $780.850 |
Price for:Each
Minimum: 1
Multiple: 1
$780.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382270Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61M1151
Also Known AsGTIN UPC EAN: 793950322703
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs4 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating-
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 382270 is a Quad Output DC Power Supply with 4 selectable ranges. Four power supplies built into one and two fully adjustable supplies combined with two auxiliary outputs. Two 0 to 30V or 0 to 5A outputs with selectable constant voltage and current modes. Outputs up to 60V in-series mode or 10A in parallel mode. Two auxiliary outputs with fixed current of 3 to 6.5V/3A and 8 to 15V/1A. Overload and short circuit protection.
- 4-in-1 Power supply
- Switchable power
Applications
Industrial, Metering, Power Management, Test & Measurement
Contents
Quad-output DC power supply, Power cord and 4 pairs of test leads (banana plug to alligator clip).
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
-
Supply Voltage Max
240VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
4 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
100VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Alternatives for 382270
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
