Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407732-KITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AC0132
Your Part Number
3 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $739.230 |
Price for:Each
Minimum: 1
Multiple: 1
$739.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407732-KITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AC0132
Technical Datasheet
Sound Level Min35dB
Sound Level Max130dB
Accuracy dB1.5dB
Resolution (db)-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sound Level Min
35dB
Accuracy dB
1.5dB
Operating Temperature Min
-
Product Range
-
Sound Level Max
130dB
Resolution (db)
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
