Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407860Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.39M5320
Also Known AsGTIN UPC EAN: 793950408605
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,149.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,149.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407860Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.39M5320
Also Known AsGTIN UPC EAN: 793950408605
Technical Datasheet
Sensitivity-
Frequency Range10Hz to 1kHz
Sampling Rate-
External Height - Metric7.09mm
External Width - Metric2.8mm
External Depth - Metric1.26mm
Product Range-
SVHCTo Be Advised
Product Overview
Dual Input Datalogging Thermometer w/ Alarm-Built-in PC interface with internal memory stores up to 16 data sets, 1024 maximum capacity With Programmable Hi/Lo audible alarm
- Manual/Auto store/recall up to 500 readings
- Data Hold freezes the reading in the display
- Auto shut-off saves battery life
Applications
Test & Measurement
Contents
Complete with remote sensor, magnetic mount, 9V battery, protective rubber holster with stand, and hard carrying case
Technical Specifications
Sensitivity
-
Sampling Rate
-
External Width - Metric
2.8mm
Product Range
-
Frequency Range
10Hz to 1kHz
External Height - Metric
7.09mm
External Depth - Metric
1.26mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 407860
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
