Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445702Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AC0156
Your Part Number
1 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.020 |
Price for:Each
Minimum: 1
Multiple: 1
$69.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445702Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AC0156
Technical Datasheet
Humidity Range10% to 85% Relative Humidity
Accuracy %6%
Resolution (°C)1°C
External Height109mm
External Width71mm
External Depth20mm
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Humidity Range
10% to 85% Relative Humidity
Resolution (°C)
1°C
External Width
71mm
Product Range
-
Accuracy %
6%
External Height
109mm
External Depth
20mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Alternatives for 445702
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
