Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445702Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.27K9874
Also Known AsGTIN UPC EAN: 793950445723
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.440 |
Price for:Each
Minimum: 1
Multiple: 1
$51.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445702Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.27K9874
Also Known AsGTIN UPC EAN: 793950445723
Technical Datasheet
Humidity Range10% to 85% Relative Humidity
Accuracy %6%
Resolution (°C)1°C
External Height109mm
External Width71mm
External Depth20mm
Product Range-
SVHCTo Be Advised
Product Overview
The 445702 from Extech Instruments is a hygro thermometer clock. It combines 3 displays for time, temperature and humidity. The thermometer has attractive design for desktop or wall mounting. This instrument displays time (12/24 hour clock), temperature (°C or °F) and relative humidity % simultaneously. The housing can be wall mounted or placed on a table top using the built-in tilt stand. Features include MIN/MAX displays and programmable alarm clock.
- 12hour/24hour clock with alarm function
- Maximum/minimum with reset function
- Humidity range from 10 to 85% and temperature range from 14 to 140°F or -10 to 60°C
- Basic RH accuracy of ±6% and basic temperature accuracy of 1.8°F/1°C
- Triple display with clock, temperature and humidity with user settable clock alarm
- Max/min memory with reset for temperature and humidity
- Switchable °C or °F temperature display
- CE approved
- Battery icon appears on lower LCD when the battery is to be replaced
- Dimension is 4.3inch x 2.8inch x 0.8inch (109mm x 71mm x 20mm) and weight is 113g
Applications
Test & Measurement
Contents
445702 hygro thermometer with built-in tilt stand, Wall mounting bracket, AAA battery.
Technical Specifications
Humidity Range
10% to 85% Relative Humidity
Resolution (°C)
1°C
External Width
71mm
Product Range
-
Accuracy %
6%
External Height
109mm
External Depth
20mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 445702
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
