Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445715Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8323
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $105.370 |
Price for:Each
Minimum: 1
Multiple: 1
$105.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445715Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48AC8323
Technical Datasheet
Humidity Range10% to 99% Relative Humidity
Accuracy %-
Resolution (°C)-
External Height109mm
External Width99mm
External Depth20mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Resolution (°C)
-
External Width
99mm
Product Range
-
Accuracy %
-
External Height
109mm
External Depth
20mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 445715
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
