Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No475044Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.27K9926
Also Known AsGTIN UPC EAN: 793950470442
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $654.160 |
Price for:Each
Minimum: 1
Multiple: 1
$654.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No475044Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.27K9926
Also Known AsGTIN UPC EAN: 793950470442
Technical Datasheet
Measuring Capacity196.1N / 44.1lbs / 20kg
Accuracy %0.5%
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Product Overview
The 475044 is a high capacity Force Gauge with 44lb and 196N push/pull measurement. It features include Newton units, reversible display and fast/slow response mode.
- Newton units
- Reversible display
- Fast/slow response mode
- Exclusive load cell measurement transducer
- Over range, low battery and advanced function indication
- Zero adjust push-button and peak hold switch
Applications
Automotive, Test & Measurement, Industrial
Contents
Force gauge, Hook adaptor, Compression adaptors (flat, cone and chisel head), 5" Extension rod, 6 AA Batteries and Carrying case.
Technical Specifications
Measuring Capacity
196.1N / 44.1lbs / 20kg
Manufacturer Warranty
-
SVHC
To Be Advised
Accuracy %
0.5%
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
