Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No480400Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.61M1193
Also Known AsGTIN UPC EAN: 793950484005
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $131.440 |
Price for:Each
Minimum: 1
Multiple: 1
$131.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No480400Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.61M1193
Also Known AsGTIN UPC EAN: 793950484005
Technical Datasheet
Test Frequency Range15Hz to 400Hz
Voltage Measuring Range AC40V to 600V
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height130mm
External Width69mm
External Depth32mm
Weight130g
Product Range-
SVHCTo Be Advised
Product Overview
Phase Sequence Tester-Checks phase sequence and phase status Tests up to 600VAC and displays graphical phase orientation on the large LCD
- Graphical multiline LCD indicates phase orientation
- Durable housing is double molded
- Easy to open alligator clips with wide jaws
- Tests phase orientation of three phase power sources
- No battery required
Applications
Test & Measurement
Contents
Complete with cable, three large color coded alligator clips, and pouch case
Technical Specifications
Test Frequency Range
15Hz to 400Hz
Operating Temperature Min
0°C
External Height
130mm
External Depth
32mm
Product Range
-
Voltage Measuring Range AC
40V to 600V
Operating Temperature Max
40°C
External Width
69mm
Weight
130g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
