Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.57AC6503
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $490.740 |
Price for:Each
Minimum: 1
Multiple: 1
$490.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.57AC6503
Technical Datasheet
Air Velocity Range0.2m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height269mm
External Width106mm
External Depth51mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Air Velocity Range
0.2m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
106mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
269mm
External Depth
51mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
