Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR450W-DCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.97AK5469
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $306.340 |
Price for:Each
Minimum: 1
Multiple: 1
$306.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR450W-DCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.97AK5469
Technical Datasheet
Product Range-
Camera Head Diameter5.5mm
Resolution1280 × 720 Pixels
Magnification-
Output ConnectionProbe
SVHCTo Be Advised
Product Overview
BRW450-D is a dual HD wireless video borescope. It is designed to help you effortlessly inspect and diagnose with clarity and precision. Its 1280 × 720 HD resolution and dual-view 0.21-inch camera on a 0.05-inch probe let you capture sharp images and videos. It easily connects to the Extech ExView app to wirelessly stream and control the video borescope. It is perfect for HVAC checks, automotive repairs, and plant maintenance, this tool allows for detailed side-by-side views and multimedia recording, ensuring you have the documentation you need for any project.
- Camera probe: 1280 × 720 resolution
- Use Extech ExView app on your mobile device to wirelessly stream and control the video borescope
- Identify, document, and share with side-by-side view, snapshots, and video / audio recording
- Versatile, rugged, lightweight, and reliable with IP67 probe rating
- Long lasting 5-hour battery operation
- Semi-rigid probe flexibility, forward and side direction of camera view
- 68° field of view (FOV), Wi-Fi (IEEE 802.11 b/g/n, 2.4Ghz) video image transfer
- 30fps frame rate, 3.7V Li-ion battery with 5-hour operating time battery
- Certifications FCC, UKCA certified, 2 years warranty, UNC ¼”-20 tripod mounting
- Operating temperature range from 0°C to 50°C
Contents
Video borescope, Micro USB cable, Cell phone holder adapter, Quick start guide.
Technical Specifications
Product Range
-
Resolution
1280 × 720 Pixels
Output Connection
Probe
Camera Head Diameter
5.5mm
Magnification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
