Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCT70Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41T2014
Also Known AsGTIN UPC EAN: 793950000700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $295.740 |
Price for:Each
Minimum: 1
Multiple: 1
$295.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCT70Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41T2014
Also Known AsGTIN UPC EAN: 793950000700
Technical Datasheet
Socket Tester TypeUS Mains Socket
Power Consumption-
Frequency Min45Hz
Frequency Max65Hz
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
AC Circuit Load Tester-Quickly checks for AC outlet load handling capabilities plus Outlet Tester functions Large LCD display with color pass/fail test alerts
- Selectable loads of 12, 15 and 20 Amps
- Measures loaded and unloaded AC Line Voltage
- Calculates and displays % Voltage Drop and Line Impedance
- Displays Peak Line Voltage and Frequency
- Neutral to Ground Voltage
- Hot, Neutral and Ground Impedance
- GFCI Trip Time
- GFCI Trip Current
- Open or Reversed wiring
Applications
Test & Measurement, Maintenance & Repair
Contents
Complete with AC test cord (standard North American 3-prong plug)
Technical Specifications
Socket Tester Type
US Mains Socket
Frequency Min
45Hz
Product Range
-
SVHC
To Be Advised
Power Consumption
-
Frequency Max
65Hz
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
