Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDT40MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC6599
Your Part Number
1 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.020 |
Price for:Each
Minimum: 1
Multiple: 1
$90.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDT40MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC6599
Technical Datasheet
Tape Measure TypeLaser
Measuring Range0.05m to 40m (2" to 132ft)
Measurement Accuracy± 2mm (± 0.08")
Measuring Range Max40m
Blade Width-
Display TypeLCD
Laser Class-
Case ColorBlack
IP Rating-
IP Rating-
Battery Type2 x AAA
Operating Temperature Range-
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Measure Type
Laser
Measurement Accuracy
± 2mm (± 0.08")
Blade Width
-
Laser Class
-
IP Rating
-
Battery Type
2 x AAA
Product Range
-
Measuring Range
0.05m to 40m (2" to 132ft)
Measuring Range Max
40m
Display Type
LCD
Case Color
Black
IP Rating
-
Operating Temperature Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
