Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDT60MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC6600
Your Part Number
3 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $125.630 |
Price for:Each
Minimum: 1
Multiple: 1
$125.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDT60MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC6600
Technical Datasheet
Measuring Range0.05m to 60m (2" to 196ft)
Tape Measure TypeLaser
Measuring Range Max60m
Measurement Accuracy± 2mm (± 0.08")
Display TypeLCD
Blade Width-
Case ColorBlack
Laser Class-
IP Rating-
IP Rating-
Battery Type2 x AAA
Operating Temperature Range-
Product Range-
SVHCTo Be Advised
Technical Specifications
Measuring Range
0.05m to 60m (2" to 196ft)
Measuring Range Max
60m
Display Type
LCD
Case Color
Black
IP Rating
-
Battery Type
2 x AAA
Product Range
-
Tape Measure Type
Laser
Measurement Accuracy
± 2mm (± 0.08")
Blade Width
-
Laser Class
-
IP Rating
-
Operating Temperature Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DT60M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
