Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDT60MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AC0255
Product RangeDT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $99.990 |
Price for:Each
Minimum: 1
Multiple: 1
$99.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDT60MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AC0255
Product RangeDT Series
Technical Datasheet
Measuring Range0.05m to 60m (2" to 196ft)
Tape Measure TypeLaser
Measuring Range Max60m
Measurement Accuracy± 2mm (± 0.08")
Blade Width-
Display TypeLCD
Case Color-
Laser Class-
IP Rating-
Battery Type2 x AAA
Operating Temperature Range-
Product RangeDT Series
SVHCTo Be Advised
Product Overview
Extech’s DT60M measures distance up to 196ft (60m). It can calculate area and volume and the integrated Pythagorean Theorem allows the user to take indirect measurements. Other features include continuous measurement with Min/Max distance tracking, 20 point memory, addition/subtraction of sequential readings, front or rear edge reference, and a Stakeout function. Large quad backlit LCD display and double molded housing. It also has a handy built-in bubble level and comes with a wrist strap and batteries.
- 2" to 196ft (0.05 to 60m) measurement range
- Automatically calculates Area and Volume
- Indirect measurement using Pythagorean theorem
- Continuous mode with min/max function
- Displays Sum (+) / Difference (-) of multiple readings
- Front or rear edge reference
- Memory automatically stores 20 data points
- Stakeout function allows user to accurately mark distances between studs (for wall framing) and fence posts
- Built-in bubble level
- Large quad-LCD display with backlit feature
- Low battery indicator and Auto power off
Technical Specifications
Measuring Range
0.05m to 60m (2" to 196ft)
Measuring Range Max
60m
Blade Width
-
Case Color
-
IP Rating
-
Operating Temperature Range
-
SVHC
To Be Advised
Tape Measure Type
Laser
Measurement Accuracy
± 2mm (± 0.08")
Display Type
LCD
Laser Class
-
Battery Type
2 x AAA
Product Range
DT Series
Technical Docs (1)
Alternatives for DT60M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
