
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $379.000 |
Product Information
Product Overview
EMF450 is a multi-field EMF meter. It is a convenient 3 in 1 EMF meter which simultaneously measures and displays magnetic field, electric field and radio frequency strength. Ergonomic pocket sized design with an easy to navigate menu. Large vivid color TFT display shows digital readings, bar graphs and trending graph. It store up to 20 RF historical records, features data hold and auto power off with disable function. Typical applications include home appliances, power lines, electrical appliances, industrial devices, mobile/cell phones and base stations.
- Magnetic field triple axis sensor (X, Y, Z)
- Audible alarm
- 2.4" (240 x 320 pixels) color TFT display
- Adjustable screen brightness (low, medium, high)
- Data hold function
- Auto power-off with disable option
- Power: 3x AAA batteries (included)
- Dimension is 4.5" x 2.4" x 0.8"
Contents
EMF450 multi field EMF meter, complete with 3 AAA batteries and USB power supply cable.
Technical Specifications
15%
-
20µG
115mm
21mm
To Be Advised
TFT LCD
1000µG
Electric Field, Magnetic Field, RF Field Strength
60mm
-
Technical Docs (2)
Alternatives for EMF450
1 Product Found
Legislation and Environmental
Product Compliance Certificate
