Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF450Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10AC7123
Your Part Number
2 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $457.510 |
Price for:Each
Minimum: 1
Multiple: 1
$457.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF450Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10AC7123
Technical Datasheet
Accuracy %15%
Meter Display TypeTFT LCD
No. of Digits / Alpha-
Resolution - High Range Max1000µG
Resolution - Low Range Max20µG
External Height115mm
External Width60mm
External Depth21mm
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Accuracy %
15%
No. of Digits / Alpha
-
Resolution - Low Range Max
20µG
External Height
115mm
External Depth
21mm
SVHC
No SVHC (20-Jun-2016)
Meter Display Type
TFT LCD
Resolution - High Range Max
1000µG
Readings
Electric Field, Magnetic Field, RF Field Strength
External Width
60mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
