Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC3940
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.810 |
Price for:Each
Minimum: 1
Multiple: 1
$208.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC3940
Technical Datasheet
Accuracy %5%
Meter Display TypeLCD
No. of Digits / Alpha-
Resolution - High Range Max2G
Resolution - Low Range Max0.2G
ReadingsGauss, Tesla
External Height107mm
External Width58mm
External Depth25mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Accuracy %
5%
No. of Digits / Alpha
-
Resolution - Low Range Max
0.2G
External Height
107mm
External Depth
25mm
SVHC
To Be Advised
Meter Display Type
LCD
Resolution - High Range Max
2G
Readings
Gauss, Tesla
External Width
58mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
