Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEN510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC3941
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $268.230 |
Price for:Each
Minimum: 1
Multiple: 1
$268.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEN510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC3941
Technical Datasheet
Air Velocity Range0.4m/s to 20m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range10% to 95%
External Height153mm
External Width58mm
External Depth25mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Air Velocity Range
0.4m/s to 20m/s
Operating Temperature Min
0°C
Relative Humidity Range
10% to 95%
External Width
58mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
153mm
External Depth
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
