Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX310Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99K5781
Product RangeEX300 Series
Also Known AsGTIN UPC EAN: 793950393109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.030 |
Price for:Each
Minimum: 1
Multiple: 1
$53.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX310Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99K5781
Product RangeEX300 Series
Also Known AsGTIN UPC EAN: 793950393109
Technical Datasheet
No. of Digits3.5
DMM Response TypeAverage
Display Count2000
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max2Mohm
Manufacturer Warranty1 Year
Product RangeEX300 Series
SVHCTo Be Advised
Product Overview
The Extech Instruments EX310 is a 9 Function Mini MultiMeter + Non-Contact Voltage Detector Manual ranging DMM with NCV detector and battery test function.
- Manual ranging DMM with 9 functions and 0.5% basic accuracy
- AC/DC Voltage & Current, Resistance, Diode/Continuity
- Built-in non-contact AC voltage detector (NCV) with red LED indicator and audible beeper
- Battery test function for 1.5V and 9V batteries
- Large-digit 2,000 count LCD display
- 10A max Current
- Low battery indicator
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, tilt stand, protective holster and 9V battery.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
2Mohm
Product Range
EX300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
