Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX655Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC7153
Product RangeEX65x Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $228.680 |
Price for:Each
Minimum: 1
Multiple: 1
$228.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX655Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC7153
Product RangeEX65x Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max600A
Voltage Measure AC Max750V
Voltage Measure DC Max1kV
Resistance Measure Max60Mohm
DMM Response TypeTrue RMS
Range SelectionManual
No. of Digits3.75
Jaw Opening Max1.18"
Product RangeEX65x Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
750V
Resistance Measure Max
60Mohm
Range Selection
Manual
Jaw Opening Max
1.18"
SVHC
No SVHC (20-Jun-2016)
Current Measure AC Max
600A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
EX65x Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
