
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $219.000 |
Product Information
Product Overview
HT30 is a heat stress WBGT (Wet Bulb Globe Temperature) meter. The HT30 Wet Bulb Globe Temperature (WBGT) measurement considers the effects of temperature, humidity and direct or radiant sunlight. It can also determine Heat Stress Index which measures how hot it feels when humidity is combined with temperature, air movement, and radiant heat. Black Globe Temperature (TG) monitors the effects of direct solar radiation on an exposed surface. An in/out function displays the WGBT value with or without direct sun exposure. Additional features include Auto Power Off with override and a built-in RS-232 interface.
- Wet bulb globe temperature (WBGT) range from 32 to 122°F (0 to 50°C)
- Black globe temperature (TG) range from 32 to 176°F (0 to 80°C)
- Air temperature (TA) range from 32 to 122°F (0 to 50°C)
- Humidity range from 0 to 100%RH
Contents
Heat stress WBGT (Wet Bulb Globe Temperature) meter, 2 AAA batteries.
Technical Specifications
0% to 100% Relative Humidity
0.1°C
48.7mm
-
3%
254mm
29.4mm
To Be Advised
Technical Docs (1)
Alternatives for HT30
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
