Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT300Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.99K7540
Also Known AsGTIN UPC EAN: 793950473009
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $275.960 |
Price for:Each
Minimum: 1
Multiple: 1
$275.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT300Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.99K7540
Also Known AsGTIN UPC EAN: 793950473009
Technical Datasheet
Measurement Max200000lx
Resolution (lx)0.01lx
Accuracy %5%
External Height150mm
External Width75mm
External Depth40mm
Product Range-
SVHCTo Be Advised
Product Overview
LT300 is a light meter that can determine whether users have adequate illumination to protect workers, students, visitors, patients or attendees of different venues. This handheld instrument measures up to 40,000 Fc (or 400,000 Lux) utilizing a remote light sensor connected via 12 in. coiled cable (expandable to 24inch). A prominent LCD readout displays a digital calculation and complementary analog bar graph for quick, reliable assessments. Complete with 9V battery, light sensor with protective cover, protective holster, and soft case.
- Wide range to 40,000Fc or 400,000 Lux with max resolution to 0.01Fc/Lux
- Indicates change in light levels, peak mode captures highest reading
- Relative mode indicates change in light levels, peak mode capture highest reading
- Remote light sensor on 12" (30.5cm) coiled cable —expandable to 24" (61cm)
- Utilizes precision photo diode and color correction filter
- Cosine and color corrected measurements
- Measures up to 40,000Fc/400,000Lux with 0.01 rmax resolution and basic accuracy of ±(5%rdg + 0.5%FS)
- MIN/MAX feature stores maximum and minimum readings
- Data hold freezes reading in the display, large LCD display with analog bargraph
- Dimension is 5.9 x 2.95 x 1.57" (150 x 75 x 40mm)
Contents
Light meter, 9V battery, light sensor with protective cover, Protective holster, Soft case.
Technical Specifications
Measurement Max
200000lx
Accuracy %
5%
External Width
75mm
Product Range
-
Resolution (lx)
0.01lx
External Height
150mm
External Depth
40mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LT300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
