
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $144.000 |
Product Information
Product Overview
LT40 is an LED light meter that is useful for measuring and optimizing environmental light levels in a wide range of environments, including office buildings, manufacturing plants and warehouses, university campuses, schools, hospitals, and many other locations. As OSHA regulates workplace lighting, light meters such as the LT40 can verify regulatory compliance, as well as state and local public safety codes and ordinances. The LT40 can also measure standard light sources such as fluorescent, metal halide, high-pressure sodium, and incandescent lighting, up to 400,000 lux (40,000 Fc).
- Measure LED and standard lighting in Lux or Foot-Candle (Fc) units
- 4000 count display, min/max average
- Cosine and color-corrected measurements, auto power off
- Measures white LED lights
- 99.99, 999.9, 9999, 40000Fc light (foot candle)
- Light (foot candle) basic accuracy is ±3%
- Dimension is 133 × 48 × 23mm
- 2 years warranty
- 999.9, 9999, 99990, 400000Lux light (lux)
- ±3% light (lux) basic accuracy
Contents
LT40 LED light meter, Built-in sensor with protective cover, 2 AAA batteries, Storage pouch, User manual.
Technical Specifications
400000lx
3%
48mm
-
-
133mm
23mm
To Be Advised
Technical Docs (1)
Alternatives for LT40
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
