Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMG310Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC6780
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $307.410 |
Price for:Each
Minimum: 1
Multiple: 1
$307.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMG310Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC6780
Technical Datasheet
Insulation Tester TypeMultifunction
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance0ohm to 5.5Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height100mm
External Width150mm
External Depth71mm
Weight700g
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulation Tester Type
Multifunction
Insulation Testing Resistance
0ohm to 5.5Gohm
Operating Temperature Max
40°C
External Width
150mm
Weight
700g
SVHC
To Be Advised
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
0°C
External Height
100mm
External Depth
71mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
