Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMN35Copy
Newark Part No.01M3125
Product RangeMiniTec Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.030 |
Price for:Each
Minimum: 1
Multiple: 1
$27.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMN35Copy
Newark Part No.01M3125
Product RangeMiniTec Series
Technical Datasheet
No. of Digits-
DMM Response Type-
Display Count-
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty1 Year
Product RangeMiniTec Series
SVHCTo Be Advised
Product Overview
The MN35 from Extech Instruments is a compact manual ranging digital mini multimeter with 8 functions including temperature. This manual ranging measures AC and DC voltage to 600V, resistance with continuity and diode functions, DC current to 10A, temperature and 9V/1.5V battery test.
- Large easy to read digital display
- DC Current function to 10A
- Thermocouple temperature measurements to 1400°F (750°C)
- Resistance tests with continuity and diode functions
- Data hold locks reading in the display
- Dimension 5.43" x 2.83" x 1.5" (138mm x 72mm x 38mm)
Applications
Test & Measurement
Contents
MN35 multimeter, Rubber holster, Tilt stand, 9V battery, Test leads and Type K thermocouple probe.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Resistance, Temperature
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
-
Display Count
-
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
MiniTec Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
