Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO260Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73R7832
Also Known AsGTIN UPC EAN: 793950472606
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $512.480 |
Price for:Each
Minimum: 1
Multiple: 1
$512.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO260Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73R7832
Also Known AsGTIN UPC EAN: 793950472606
Technical Datasheet
Moisture Content0% to 99.9%, 6% to 94.8%
Resolution %0.1%
Operating Temperature Min-
Operating Temperature Max-
External Height203mm
External Depth43.2mm
External Width58.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Moisture Content
0% to 99.9%, 6% to 94.8%
Operating Temperature Min
-
External Height
203mm
External Width
58.4mm
SVHC
To Be Advised
Resolution %
0.1%
Operating Temperature Max
-
External Depth
43.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
