Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRPM33Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.04X5366
Also Known AsGTIN UPC EAN: 793950469309
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $279.000 |
Price for:Each
Minimum: 1
Multiple: 1
$279.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRPM33Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.04X5366
Also Known AsGTIN UPC EAN: 793950469309
Technical Datasheet
RPM Measuring Range2RPM to 99999RPM, 2RPM to 20000RPM
Accuracy %0.05%
External Height160mm
Sampling Time0.5s
External Width60mm
Detecting Distance Max500mm
External Depth42mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The RPM33 is a Combination Contact/Laser Photo Tachometer quickly measure RPM, surface speed and length with one tool. It provides both contact (2 to 19999rpm) and non-contact (2 to 99999rpm) RPM measurements for enhanced versatility. Laser guided non-contact RPM measurements taken up to 1.6-foot (500mm) away for added safety. Readings are displayed on the large five-digit backlit LCD. Store/recall 10 data sets in memory with four parameters (measurement, minimum, maximum and average).
- Large 5 digit backlit LCD display
- Microprocessor based with quartz crystal oscillator to maintain high accuracy
- Store/recall 10 data sets in memory with 4 parameters (measurement, max, min and average)
- Wide RPM (photo and contact) and linear surface speed/length (contact) measurements
Applications
Test & Measurement, Industrial
Contents
Contact/Laser Photo Tachometer, Contact wheel, 9V Battery, Reflective tape and Soft case.
Technical Specifications
RPM Measuring Range
2RPM to 99999RPM, 2RPM to 20000RPM
External Height
160mm
External Width
60mm
External Depth
42mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Accuracy %
0.05%
Sampling Time
0.5s
Detecting Distance Max
500mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Alternatives for RPM33
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
