Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD200Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17T3848
Product RangeSD Series
Also Known AsGTIN UPC EAN: 793950432006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $369.940 |
Price for:Each
Minimum: 1
Multiple: 1
$369.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD200Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17T3848
Product RangeSD Series
Also Known AsGTIN UPC EAN: 793950432006
Technical Datasheet
Measurement Rate-
Altitude-
Operating Temperature Min-
Operating Temperature Max-
Product RangeSD Series
SVHCTo Be Advised
Product Overview
The SD200 is a 3-channel Temperature Datalogger with triple LCD simultaneously displays 3 type-K temperature channels, datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC, selectable data sampling rate: 5, 10, 30, 60, 120, 300, 600 seconds or auto.
- 2000K Data using 2GB SD memory card
- -100 to 1300°C Temperature rating
- 0.1°F/°C Resolution
Applications
Test & Measurement
Contents
Datalogger, 6 AAA batteries, 2GB SD Card, Universal AC adaptor, 3 Type-K bead temperature probes and Mounting bracket.
Technical Specifications
Measurement Rate
-
Operating Temperature Min
-
Product Range
SD Series
Altitude
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
