Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL400Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06AC2513
Your Part Number
5 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $476.690 |
Price for:Each
Minimum: 1
Multiple: 1
$476.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL400Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06AC2513
Technical Datasheet
Measurement Max100000lx
Resolution (lx)1lx
Accuracy %4%
External Height182mm
External Width73mm
External Depth47.5mm
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Measurement Max
100000lx
Accuracy %
4%
External Width
73mm
Product Range
-
Resolution (lx)
1lx
External Height
182mm
External Depth
47.5mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
