Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | TG20Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 04X5370 |
| Also Known As | GTIN UPC EAN: 793950481202 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.970 |
Price for:Each
Minimum: 1
Multiple: 1
$34.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | TG20Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 04X5370 |
| Also Known As | GTIN UPC EAN: 793950481202 |
| Technical Datasheet | |
| Tester Type | Network Cable Tester |
| Resistance | - |
| External Height | - |
| External Width | - |
| External Depth | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
A kit for tracing wires using a non-contact probe to audibly identify a selected wire or cable, enabling you to trace it from source to termination. This kit is ideal for identifying wire pairs, tracing telephone cables, checking continuity and testing telephone line conditions.
- Transmitter with output cables terminated in modular RJ11 phone connector
- Transmitter injects traceable signal into cables to perform checks
- Adjustable sensitivity improves wire identification & eliminates false detection
- Continuity test with visible indication
- Probe: 220x50x32mm
- Transmitter: 65x68x28mm
- Weight (probe/ transmitter): 91g each
- Supplied with probe, transmitter, 2x crocodile clips & two 9V batteries
Technical Specifications
| Tester Type | Network Cable Tester |
|---|---|
| External Height | - |
| External Depth | - |
| SVHC | To Be Advised |
| Resistance | - |
|---|---|
| External Width | - |
| Product Range | - |
Technical Docs (1)
Alternatives for TG20
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
