Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | TM500Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 48AC7282 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,725.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,725.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | TM500Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 48AC7282 |
| Technical Datasheet | |
| Data Logger Type | Thermometer |
| No. of Channels / Inputs | 12 Channel |
| Sensor / Measurement Type | Temperature |
| Maximum Samples | - |
| Data Interface | SD Card |
| Display Type | LCD |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Data Logger Type | Thermometer |
|---|---|
| Sensor / Measurement Type | Temperature |
| Data Interface | SD Card |
| Product Range | - |
| No. of Channels / Inputs | 12 Channel |
|---|---|
| Maximum Samples | - |
| Display Type | LCD |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for TM500
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
