Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoUV505Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.69AC7926
Also Known AsGTIN UPC EAN: 00793950215050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $239.000 |
Price for:Each
Minimum: 1
Multiple: 1
$239.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoUV505Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.69AC7926
Also Known AsGTIN UPC EAN: 00793950215050
Technical Datasheet
Measurement Max-
Resolution (lx)-
External Height133mm
External Width48mm
External Depth23mm
Product Range-
SVHCTo Be Advised
Product Overview
Pocket UV-AB light meter to measures UV-AB light from natural and artificial light sources used in outdoor activities and indoor medical testing, laboratory/research, industrial, education, electronics and forensics/criminology applications.
- Sensor wavelength range 290nm to 390nm
- UV sensor with cosine correction measures irradiance from UV-AB light sources up to 40.00mW/cm²
- Backlit LCD for easy viewing
- Zero function option
- Data hold freezes current reading on display
- Tripod mount (optional TR100 Tripod sold separately)
- 1 year product warranty
Applications
Test & Measurement
Contents
Light meter, two AAA batteries, Pouch.
Technical Specifications
Measurement Max
-
External Height
133mm
External Depth
23mm
SVHC
To Be Advised
Resolution (lx)
-
External Width
48mm
Product Range
-
Technical Docs (2)
Alternatives for UV505
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
