
Need more?
| Quantity | Price |
|---|---|
| 1+ | $454.740 |
Product Information
Product Overview
VFM200 is a VOC/formaldehyde (CH2O or HCHO) meter. It measures VOC (Volatile Organic Compound) and Formaldehyde concentrations in real-time. Fast response time, compact, easy-to-carry, and excellent for checking the indoor air quality of homes, offices, factories, hotels, schools and other indoor environments. Potential sources for VOCs include paints, finishes, adhesives, cigarette smoke, pesticides, personal care products, car exhaust, new furnishings, wall coverings, household cleansers, and cooking fuels. Chemicals includes acetone, ethylene glycol, formaldehyde, xylene, 1,3-butadiene, tetrachloroethene, hydrogen sulfide, ammonia, toluene, benzene, methylene chloride, perchloroethylene and MTBE.
- Backlit LCD displays TVOC and HCHO concentrations simultaneously in real-time
- Built-in fast response, high accuracy fuel cell formaldehyde sensor
- Two selectable units of measure (ppm, mg/m3 )
- Adjustable audible and visible high/low alarms
- Auto power off
- Response time is less than 2s
- Dimension is 6.5 x 2.4 x 1"
Contents
VOC/formaldehyde (CH2O or HCHO) meter, Rechargeable battery, Universal AC adaptor/charger (multi-plugs US, EU, UK, and AU).
Technical Specifications
Multi Gas
-
40°C
-
2
0°C
-
To Be Advised
Technical Docs (1)
Alternatives for VFM200
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
