Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part No453-00011Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AH4863
Product RangePinnacle Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.260 |
| 5+ | $70.980 |
| 10+ | $70.680 |
| 25+ | $70.390 |
| 50+ | $70.100 |
| 100+ | $68.940 |
Price for:Each
Minimum: 1
Multiple: 1
$71.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00011Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AH4863
Product RangePinnacle Series
Technical Datasheet
No. of Channels8Channels
ProtocolGSM
Supply Voltage Max5.5V
Frequency RF2.48GHz
Module InterfaceI2C, I2S, SPI, UART, USB
Product RangePinnacle Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
8Channels
Supply Voltage Max
5.5V
Module Interface
I2C, I2S, SPI, UART, USB
Product Range
Pinnacle Series
Protocol
GSM
Frequency RF
2.48GHz
Kit Features
LTE-M/NB-IoT Radio, MCU/Bluetooth 5 Radio, Antenna Options, Flexible Programming
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
