Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoEFF6060A3S-10MHF1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AH6246
Product RangeREVIE FLEX 600
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.370 |
| 10+ | $6.240 |
| 25+ | $6.120 |
| 50+ | $5.990 |
| 100+ | $5.860 |
| 250+ | $5.730 |
| 500+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFF6060A3S-10MHF1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AH6246
Product RangeREVIE FLEX 600
Technical Datasheet
Antenna TypePCB
Frequency Min600MHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain6.9dBi
VSWR2.5
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product RangeREVIE FLEX 600
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
6GHz
Gain
6.9dBi
Input Power
5W
Antenna Polarization
Linear Vertical
SVHC
To Be Advised
Frequency Min
600MHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
REVIE FLEX 600
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
